Combicon SPT-THR Series_5 Pos-Horiz

1823887

Digi-Key Part Number
277-11683-2-ND - Tape & Reel (TR)
277-11683-1-ND - Cut Tape (CT)
Manufacturer
Phoenix Contact
Manufacturer Product Number
1823887
Supplier
Description
TERM BLK 5POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Black
Operating Temperature
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Tape & Reel (TR)
QtyUnit PriceExt Price
250£2.56968£642.42
500£2.36412£1,182.06
750£2.18421£1,638.16
1,250£2.08146£2,601.82
1,750£1.95295£3,417.66
Cut Tape (CT)
QtyUnit PriceExt Price
1£2.95000£2.95
10£2.82900£28.29
50£2.70580£135.29
100£2.63200£263.20
Additional Resources
AttributeDescription
Other Names
277-11683-6-ND
277-11683-6INACTIVE
277-11683-6
SPT-THR 1 5/ 5-H-5 0 P20 R56
277-11683-1
277-11683-2
1823887-ND
277-11683-ND
277-11683
Standard Package250