cms-photo-not-available

1452097

Digi-Key Part Number
1452097-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1452097
Supplier
Description
CBL 5POS FMALE TO WIRE 1.64'
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Cable Assembly 1.64' (500.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
B
1st Connector Mounting Type
Panel Feed Through
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Thermoplastic Elastomer (TPE)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
1£42.09000£42.09
Additional Resources
AttributeDescription
Other NamesSACC-E-M12FSB-5CON-M20/0 5 VA
Standard Package1