cms-photo-not-available

1443242

Digi-Key Part Number
1443242-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1443242
Supplier
Description
CABLE 3POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
5m
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
1£22.34000£22.34
Additional Resources
AttributeDescription
Other NamesSAC-3P- 5 0-PUR/C-1L-V
Standard Package1