cms-photo-not-available

1422102

Digi-Key Part Number
1422102-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1422102
Supplier
Description
CABLE 4COND 24AWG GRAY 300M
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
4 Conductor Multi-Conductor Cable Gray 24 AWG - 984.3' (300.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
4
Wire Gauge
24 AWG
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Polyurethane (PU)
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
UL Style 20233
Features
Flame Retardant, Oil Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethersulfone (PES)
Shield Material
-
Shield Coverage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.49.3080
Bulk
QtyUnit PriceExt Price
1£872.35000£872.35
Additional Resources
AttributeDescription
Other NamesSAC-4P-0,25-OE-OE-800-300,0 US
Standard Package1