cms-photo-not-available

1419760

Digi-Key Part Number
1419760-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1419760
Supplier
Description
CABLE MOD 8P4C PLUG-CABLE 16.4'
Detailed Description
Modular Cable Plug to Cable 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Other Names
NBC-R4AC/ 5 0-93E US
NBC-R4AC/ 5,0-93E US
Standard Package1