140077x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1400778

Digi-Key Part Number
277-12780-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1400778
Supplier
Description
SAC-3P-M12MS/1,5-PUR/B-1L-Z
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
1.5m
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£25.88000£25.88
10£23.80900£238.09
50£21.99800£1,099.90
100£20.96280£2,096.28
250£19.66856£4,917.14
Additional Resources
AttributeDescription
Other Names
1400778-ND
277-12780
SAC-3P-M12MS/1,5-PUR/B-1L-Z
SAC3PM12MS15PURB1LZ
Standard Package1