FSL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSL-1830R09-04

DigiKey Part Number
FSL-1830R09-04-ND
Manufacturer
Manufacturer Product Number
FSL-1830R09-04
Description
SPEAKR 4.3OHM 800W TOP PT 91.9DB
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
4.3 Ohms Woofer Speaker 800 W 40 Hz ~ 400 Hz Top Round
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Peerless by Tymphany
Series
Package
Bulk
Product Status
Active
Technology
Magnetic
Type
Woofer
Frequency Range
40 Hz ~ 400 Hz
Frequency - Self Resonant
27.8Hz
Impedance
4.3 Ohms
Efficiency - dBA
91.90
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
800 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Termination
Solder Eyelet(s)
Size / Dimension
18.134" Dia (460.60mm)
Height - Seated (Max)
8.796" (223.42mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£96.76920£9,676.92
Additional Resources
AttributeDescription
Other NamesT04-1A0180002
Standard Package1