60-12-4997-1671 | |
---|---|
DigiKey Part Number | 1944-1354-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-4997-1671 |
Description | THERM PAD 34.93X20.96MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 34.93mm x 20.96mm Rhombus Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-66 | |
Type | Insulator Pad, Sheet | |
Shape | Rhombus | |
Outline | 34.93mm x 20.96mm | |
Thickness | 0.0150" (0.381mm) | |
Material | - | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.6W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | £2.57462 | £1,287.31 |
Unit Price without VAT: | £2.57462 |
---|---|
Unit Price with VAT: | £3.08954 |