45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ28CA_R1_00001

DigiKey Part Number
3757-P6SMBJ28CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ28CA_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ28CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ28CA_R1_00001
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
31.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.07780£62.24
1,600£0.06945£111.12
2,400£0.06519£156.46
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.18400£1.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600