UZJPBU100BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UZJPBU30BL

Digi-Key Part Number
UZJPBU30BL-ND
Manufacturer
Manufacturer Product Number
UZJPBU30BL
Description
ZONE CORD, CAT 6A, UTP SOLID PLE
Detailed Description
Modular Cable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Product Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Other Names7498332777
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FP6X88MTGPanduit Corp17298-16239-ND£17.88000Similar