cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28CH16GR-Q

Digi-Key Part Number
UTP28CH16GR-Q-ND
Manufacturer
Manufacturer Product Number
UTP28CH16GR-Q
Description
COPPER PATCH CORD, CAT 5E (SD),
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.00' (4.88m)
Shielding
Unshielded
Color
Green
Features
Latch Lock, Molded Plugs
Style
Cat5e
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Other Names7498346095
Standard Package25