SnapClipMntngBracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNS50F-C

Digi-Key Part Number
SNS50F-C-ND
Manufacturer
Manufacturer Product Number
SNS50F-C
Description
FASTENER SNAP-CLIP
Detailed Description
Connector Bracket - Snap-Clip Mounting without Screw For Panduit Duct Type MC50X, NNC50X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Bracket - Snap-Clip Mounting without Screw
For Use With/Related Products
Panduit Duct Type MC50X, NNC50X
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names07498334871
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S2F-CPanduit Corp100298-23452-ND£2.75000Similar