PUR6004BU-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUR6004BU-W

Digi-Key Part Number
298-12837-500-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PUR6004BU-W
Supplier
Description
THE COPPER CABLE IS ENHANCED CAT
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG - 500.0' (152.4m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Multi-Pair, Cat6
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
23 AWG
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC), Riser
Jacket (Insulation) Diameter
0.231" (5.87mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Blue
Ratings
-
Features
Drain Wire, Flame Retardant
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names298-12837-500
Standard Package1