PND110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PND110

Digi-Key Part Number
298-19087-ND
Manufacturer
Manufacturer Product Number
PND110
Description
TILT UP TABLE BOX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Product Status
Obsolete
Accessory Type
Table Box
Specifications
7.65" x 6.53", Black
For Use With/Related Products
Tables & Podiums
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names298-19087
Standard Package1