


PLT1.5I-M109 | |
|---|---|
DigiKey Part Number | 298-22939-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-M109 |
Description | CBL TIE LOCKING GREEN 18LB 5.60" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 1.38" (35.00mm) 0.142" (3.61mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Chemical Resistant | |
Material | Polypropylene (PP) | |
Color | Green | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.13300 | £1.33 |
| 25 | £0.12920 | £3.23 |
| 50 | £0.12620 | £6.31 |
| 100 | £0.12340 | £12.34 |
| 250 | £0.11972 | £29.93 |
| 500 | £0.11700 | £58.50 |
| 1,000 | £0.11433 | £114.33 |
| 3,000 | £0.11018 | £330.54 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |



