cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEL-1-Y1-10

Digi-Key Part Number
PEL-1-Y1-10-ND
Manufacturer
Manufacturer Product Number
PEL-1-Y1-10
Description
LABEL LSR POLY SIL 0.70 X 0.25"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
450 per Sheet; 23 Sheets per Pkg
Product Status
Obsolete
Label Type
Blank Standard
For Use With/Related Products
Laser Printers
Material
Polyester
Label Size
0.7" x 0.25" (17.8mm x 6.35mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Standard Package10,000