cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCSBMT600-12S1Y

Digi-Key Part Number
PCSBMT600-12S1Y-ND
Manufacturer
Manufacturer Product Number
PCSBMT600-12S1Y
Description
CONN INLINE TAP 600 MCM-6 AWG
Detailed Description
Terminal Inline, Tap Connector Screw 600MCM (kcmil)-6 AWG Clear
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Terminal Type
Inline, Tap
Number of Wire Entries
12
Termination
Screw
Wire Gauge
600MCM (kcmil)-6 AWG
Insulation
Fully Insulated
Features
-
Color
Clear
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names07498366728
Standard Package1