NKFPX2ERLLSM001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFP92ERLLSM003

DigiKey Part Number
298-22612-ND
Manufacturer
Manufacturer Product Number
NKFP92ERLLSM003
Description
PATCH CORD 2 FIBER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Twin Zip
Features
-
Fiber Type
9/125
Length - Overall
9.8' (3.0m)
Type
Singlemode, Duplex, OS2
Ratings
OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Beige
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
50dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
In-Stock: 60
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£23.60000£23.60
10£21.95000£219.50
25£21.32280£533.07
50£20.85960£1,042.98
100£20.40580£2,040.58
250£19.82044£4,955.11
500£19.38798£9,693.99
1,000£18.96428£18,964.28
2,500£18.41734£46,043.35
Manufacturers Standard Package
Unit Price without VAT:£23.60000
Unit Price with VAT:£28.32000