cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6PC5VLY-Q

Digi-Key Part Number
NK6PC5VLY-Q-ND
Manufacturer
Manufacturer Product Number
NK6PC5VLY-Q
Description
NETKEY COPPER PATCH CORD, CATEGO
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Violet
Features
-
Style
Cat6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Other Names61305630995
Standard Package25