KIMS-H366
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIMS-H366-M2

Digi-Key Part Number
298-14595-ND
Manufacturer
Manufacturer Product Number
KIMS-H366-M2
Description
CABLE TIE HLDR SGL PUSH MNT RED
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Single Opening Cable Tie Holder Red Push In - Push Rivet
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Product Status
Active
Type
Single Opening
Mounting Type
Push In - Push Rivet
Size / Dimension
0.49" L x 0.53" W x 0.73" H (12.4mm x 13.5mm x 18.7mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon
Color
Red
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1,000£0.31038£310.38
Additional Resources
AttributeDescription
Other Names
298-14595
KIMS-H366-M2-ND
07498358507
Standard Package1,000