cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2ERQ1Q1ONF023

Digi-Key Part Number
FZ2ERQ1Q1ONF023-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FZ2ERQ1Q1ONF023
Supplier
Description
OM4 2 FIBER 1.6MM JACKET PATCHCO
Detailed Description
Cable Fiber Optic To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.70.0000
Additional Resources
AttributeDescription
Other Names7498305779
Standard Package1