cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTYP8E8EAAF091

Digi-Key Part Number
FXTYP8E8EAAF091-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FXTYP8E8EAAF091
Supplier
Description
OM3 12 FIBER SMALL DIAMETER INDO
Detailed Description
Cable Fiber Optic To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9001.10.0085
Additional Resources
AttributeDescription
Other Names61305612821
Standard Package1