cms-photo-not-available

FSP51211M035A

Digi-Key Part Number
FSP51211M035A-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FSP51211M035A
Supplier
Description
PATCHCORD FIBER OPTIC
Detailed Description
Cable Fiber Optic - To - 50/125 114.8' (35.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
1st Connector
-
2nd Connector
-
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
114.8' (35.0m)
Type
Multimode, OM2
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS Status
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.70.0000
Additional Resources
AttributeDescription
Standard Package1