FRHD4KTYL

FRHD4KTYL

Digi-Key Part Number
298-21302-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FRHD4KTYL
Supplier
Description
WIRE DUCT SLOTTED 2PC BRKT MT 6'
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Wire Duct Yellow Slotted (Raceway), 2 Piece Bracket Mount 6.00' (1.83m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
4.440" (112.80mm)
Length
6.00' (1.83m)
Width
5.050" (128.27mm)
Mounting Type
Bracket Mount
Features
Brackets, End Cap, Hinged Cover, Snap Rivets, Transition, Wire Retainers
Material
Poly-Vinyl Chloride (PVC)
Color
Yellow
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.8510
Bulk
QtyUnit PriceExt Price
1£147.68000£147.68
10£143.46200£1,434.62
25£139.24200£3,481.05
50£135.02260£6,751.13
100£130.80320£13,080.32
Additional Resources
AttributeDescription
Other Names
FRHD4KTYL-ND
07498347569
298-21302
Standard Package1