FRHD4KTOR

FRHD4KTOR

Digi-Key Part Number
FRHD4KTOR-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FRHD4KTOR
Supplier
Description
WIRE DUCT SLOTTED 2PC BRKT MT 6'
Detailed Description
Wire Duct Orange Slotted (Raceway), 2 Piece Bracket Mount 6.00' (1.83m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
4.440" (112.80mm)
Length
6.00' (1.83m)
Width
5.050" (128.27mm)
Mounting Type
Bracket Mount
Features
Brackets, End Cap, Hinged Cover, Snap Rivets, Transition, Wire Retainers
Material
Poly-Vinyl Chloride (PVC)
Color
Orange
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.8510
Additional Resources
AttributeDescription
Other Names07498347570
Standard Package1