FR38DR

FR38DR

Digi-Key Part Number
FR38DR-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FR38DR
Supplier
Description
NUT DRIVER HEX SOCKET 3/8" 7.0"
Detailed Description
3/8" Hex Socket Nut Driver 7.00" (177.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
3/8"
Length - Blade
-
Length - Overall
7.00" (177.8mm)
Features
-
Weight
0.28 lb (127.01 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8205.40.0000
Additional Resources
AttributeDescription
Other Names-3255-FR38DR
Standard Package1