cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F5D2-3M1

Digi-Key Part Number
F5D2-3M1-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
F5D2-3M1
Supplier
Description
PATCHCORD FIBER OPTIC
Detailed Description
Cable Fiber Optic SC Duplex To ST Duplex 50/125 3.3' (1.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
1st Connector
SC Duplex
2nd Connector
ST Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex, OM2
Ratings
OFNP
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
20dB
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS Status
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.70.0000
Additional Resources
AttributeDescription
Standard Package1