DPA485E88TGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA485E88TGY

Digi-Key Part Number
298-21142-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
DPA485E88TGY
Supplier
Description
PATCH PANEL 48-PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Active
Type
Patch Panel, Cat5
Connector Type
RJ45 Jack
Number of Positions
48
Number of Rows
2
Termination Style
Punch Down
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9150
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£480.55000£480.55
10£465.98100£4,659.81
25£451.41920£11,285.48
Additional Resources
AttributeDescription
Other Names
DPA485E88TGY-ND
298-21142
Standard Package1