CJ88IWY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ88IWY

Digi-Key Part Number
CJ88IWY-ND
Manufacturer
Manufacturer Product Number
CJ88IWY
Description
CONN MOD JACK 8P8C UNSHIELDED
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Requires Holder
Orientation
Straight
Termination
IDC, Color Coded Block
Shielding
Unshielded
Ratings
Cat3
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
7498303537
CJ88IW
CJ88IW-ND
Q2196309
Standard Package1