
AYT58406BLUED | |
|---|---|
DigiKey Part Number | AYT58406BLUED-ND |
Manufacturer | |
Manufacturer Product Number | AYT58406BLUED |
Description | CABLE ASSEMBLY I/O 9.84' |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Panasonic FP Series 9.84' (3.00m) |
Category | Control Side Connection Wire Leads |
Manufacturer Panasonic Industrial Automation Sales | Specifications Input, Output (I/O) |
Series | Number of Positions 40 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Obsolete | For Use With/Related Products Panasonic FP Series |
Process Side Connection Rectangular Connector | Base Product Number |

