
AYT58403 | |
|---|---|
DigiKey Part Number | 1110-2951-ND |
Manufacturer | |
Manufacturer Product Number | AYT58403 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP Series 3.28' (1.00m) |
Category | Control Side Connection Wire Leads |
Manufacturer Panasonic Industrial Automation Sales | Specifications Interface |
Series | Number of Positions 40 |
Packaging Box | Length 3.28' (1.00m) |
Part Status Obsolete | For Use With/Related Products Panasonic FP Series |
Process Side Connection Rectangular Connector |

