Image for AYT51403 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYT51403

DigiKey Part Number
1110-3248-ND
Manufacturer
Manufacturer Product Number
AYT51403
Description
CABLE ASSEMBLY INTERFACE 3.28'
Customer Reference
Detailed Description
Interface Cable Assembly Panasonic FP Series 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Connection
Rectangular Connector
Manufacturer
Panasonic Industrial Automation Sales
Specifications
Interface
Series
Number of Positions
64
Packaging
Bulk
Length
3.28' (1.00m)
Part Status
Obsolete
For Use With/Related Products
Panasonic FP Series
Process Side Connection
Rectangular Connector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.