
AYT1510-US | |
|---|---|
DigiKey Part Number | 1110-3200-ND |
Manufacturer | |
Manufacturer Product Number | AYT1510-US |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP0R Series 3.28' (1.00m) |
Category | Control Side Connection Rectangular Connector |
Manufacturer Panasonic Industrial Automation Sales | Specifications Interface |
Series | Number of Positions 10, 10, 20 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Discontinued at DigiKey | For Use With/Related Products Panasonic FP0R Series |
Process Side Connection Rectangular Connector (2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.31000 | £36.31 |
| Unit Price without VAT: | £36.31000 |
|---|---|
| Unit Price with VAT: | £43.57200 |















