SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6
Mini 6 Pin SC74 Top
XN0460x00L Circuit

XN0460100L

Digi-Key Part Number
XN0460100LTR-ND - Tape & Reel (TR)
XN0460100LCT-ND - Cut Tape (CT)
XN0460100LDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
XN0460100L
Supplier
Description
TRANS NPN/PNP 50V 0.1A MINI6
Detailed Description
Bipolar (BJT) Transistor Array NPN, PNP 50V 100mA 150MHz, 80MHz 300mW Surface Mount MINI6-G1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN, PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA / 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 2mA, 10V
Power - Max
300mW
Frequency - Transition
150MHz, 80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
MINI6-G1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
XN0460100LTR
XN4601CT
XN0460100LCT-NDR
XN4601CT-ND
XN4601-(TX)
XN0460100LDKR
XN0460100LTR-NDR
XN4601-TX
XN4601TR
XN4601TR-ND
XN0460100LCT
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EMZ1T2RRohm Semiconductor14,519EMZ1T2RCT-ND£0.37000Similar