cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN514RA

Digi-Key Part Number
P326-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
LN514RA
Supplier
Description
DISPLAY 7SEG 0.43" SGL RED 14DIP
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.2V 20mA 0.748" H x 0.433" W x 0.256" D (19.00mm x 11.00mm x 6.50mm) 14-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.748" H x 0.433" W x 0.256" D (19.00mm x 11.00mm x 6.50mm)
Digit/Alpha Size
0.43" (11.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
0.45mcd
Wavelength - Peak
700nm
Power Dissipation (Max)
60mW
Package / Case
14-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
P326
Q936448
Standard Package200