0603 (1608 metric) pkg
0603 (1608 metric) pkg
cut-tape-render
ERTJ Series

ERT-J1VG103FA

Digi-Key Part Number
P12011TR-ND - Tape & Reel (TR)
P12011CT-ND - Cut Tape (CT)
P12011DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERT-J1VG103FA
Supplier
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.18000£0.18
5£0.16600£0.83
10£0.14800£1.48
25£0.13240£3.31
50£0.11640£5.82
100£0.09930£9.93
500£0.08206£41.03
1,000£0.06871£68.71
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000£0.06489£259.56
Additional Resources
AttributeDescription
Other Names
P12011TR
P12011CT-NDR
ERTJ1VG103FA
P12011DKR
P12011TR-NDR
P12011CT
Q3195751
Standard Package4,000