cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERO-S2PHF43R2

Digi-Key Part Number
ERO-S2PHF43R2-ND - Tape & Box (TB)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERO-S2PHF43R2
Supplier
Description
RES 43.2 OHM 1% 1/4W AXIAL
Detailed Description
43.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Resistance
43.2 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Other Names
ERO-S2PHF43R2-NDR
EROS2PHF43R2
Standard Package5,000