cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERO-S2PHF14R3

Digi-Key Part Number
ERO-S2PHF14R3-ND - Tape & Box (TB)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERO-S2PHF14R3
Supplier
Description
RES 14.3 OHM 1% 1/4W AXIAL
Detailed Description
14.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Resistance
14.3 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Other Names
ERO-S2PHF14R3-NDR
EROS2PHF14R3
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MFR-25FBF52-14R3YAGEO8,25814.3XBK-ND£0.07000search-similar