10-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNF1213Y

Digi-Key Part Number
ERJ-XGNF1213Y-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-XGNF1213Y
Supplier
Description
RES 121K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
121 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
121 kOhms
Tolerance
±1%
Power (Watts)
0.03W, 1/32W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000£0.04291£858.20
Additional Resources
AttributeDescription
Other NamesERJXGNF1213Y
Standard Package20,000