ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB5621V

Digi-Key Part Number
P5.62KDATR-ND - Tape & Reel (TR)
P5.62KDACT-ND - Cut Tape (CT)
P5.62KDADKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-6AEB5621V
Supplier
Description
RES 5.62K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
5.62 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5.62 kOhms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.27000£0.27
10£0.22300£2.23
100£0.08740£8.74
1,000£0.03658£36.58
2,500£0.03353£83.82
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000£0.03048£152.40
10,000£0.02845£284.50
Additional Resources
AttributeDescription
Other Names
ERA-6AEB5621P
P5.62KDACT
P5.62KDATR
ERA-6AEB5621V-ND
ERA6AEB5621V
P5.62KDADKR
Standard Package5,000