ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2ARB2741X

Digi-Key Part Number
P18006TR-ND - Tape & Reel (TR)
P18006CT-ND - Cut Tape (CT)
P18006DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-2ARB2741X
Supplier
Description
RES SMD 2.74KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
2.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.74 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.63000£0.63
10£0.52300£5.23
100£0.35140£35.14
1,000£0.20558£205.58
2,500£0.19885£497.12
5,000£0.19437£971.85
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000£0.18046£1,804.60
Additional Resources
AttributeDescription
Other Names
ERA2ARB2741P
ERA-2ARB2741P
P18006DKR
P18006TR
ERA2ARB2741X
P18006CT
ERA-2ARB2741X-ND
Standard Package10,000