ELL-8TP

ELL-8TP101MB

Digi-Key Part Number
PCD2452TR-ND - Tape & Reel (TR)
PCD2452CT-ND - Cut Tape (CT)
PCD2452DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-8TP101MB
Supplier
Description
FIXED IND 100UH 1.1A 190MOHM SMD
Detailed Description
100 µH Shielded Wirewound Inductor 1.1 A 190mOhm Nonstandard, Corner Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
1.1 A
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
190mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
PCD2452CT
ELL8TP101MB
PCD2452DKR
PCD2452TR
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRU1038-101YBourns Inc.18,168SRU1038-101YCT-ND£0.79000Similar
SRU8043-101YBourns Inc.1,950SRU8043-101YCT-ND£0.75000Similar