ELL-8TP

ELL-8TP100MB

Digi-Key Part Number
PCD2444TR-ND - Tape & Reel (TR)
PCD2444CT-ND - Cut Tape (CT)
PCD2444DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-8TP100MB
Supplier
Description
FIXED IND 10UH 3A 25 MOHM SMD
Detailed Description
10 µH Shielded Wirewound Inductor 3 A 25mOhm Nonstandard, Corner Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
3 A
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
25mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, Corner Terminals
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
PCD2444TR
PCD2444CT
ELL8TP100MB
PCD2444DKR
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
7443341000Würth Elektronik175732-4183-1-ND£1.46000Similar