ELL3GM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ELL3GM Series
ELL3GM Series Top, Sides
ELL3GM Series Bottom

ELL-3GM4R3N

Digi-Key Part Number
PCD1647TR-ND - Tape & Reel (TR)
PCD1647CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-3GM4R3N
Supplier
Description
FIXED IND 4.3UH 720MA 220MOHM SM
Detailed Description
4.3 µH Shielded Wirewound Inductor 720 mA 220mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
4.3 µH
Tolerance
±30%
Current Rating (Amps)
720 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
220mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in GBP
Cut Tape (CT)
QtyUnit PriceExt Price
1£0.81000£0.81
10£0.50100£5.01
25£0.41480£10.37
50£0.35880£17.94
100£0.30870£30.87
250£0.25260£63.15
Additional Resources
AttributeDescription
Other Names
PCD1647CT
PCD1647CT-NDR
PCD1647TR-NDR
ELL3GM4R3N
PCD1647TR
Standard Package2,000