FC Series Type 1008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC Series Type 1008
1008 (2520) Top
1008 (2520) Footprint

ELJ-FC820JF

Digi-Key Part Number
PCD1251TR-ND - Tape & Reel (TR)
PCD1251CT-ND - Cut Tape (CT)
PCD1251DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELJ-FC820JF
Supplier
Description
FIXED IND 82UH 65MA 19 OHM SMD
Detailed Description
82 µH Unshielded Wirewound Inductor 65 mA 19Ohm Max 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
82 µH
Tolerance
±5%
Current Rating (Amps)
65 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
19Ohm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
PCD1251TR-NDR
ELJFC820JF
PCD1251CT-NDR
PCD1251TR
PCD1251CT
PCD1251DKR
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NLV25T-820J-EFTDK Corporation1,280445-16496-1-ND£0.20000search-direct
NLV25T-820J-EFDTDK Corporation2,000445-16497-1-ND£0.24000search-direct