EHF-FD1626
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EHF-FD1626
EHF-FD1626

EHF-FD1626

Digi-Key Part Number
P10711-ND
Manufacturer
Manufacturer Product Number
EHF-FD1626
Description
BALUN 1.6GHZ-1.8GHZ 50/200 1206
Detailed Description
RF Balun 1.6GHz ~ 1.8GHz 50 / 200Ohm 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Product Status
Obsolete
Frequency Range
1.6GHz ~ 1.8GHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
180° ±15°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
-
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.4035
Additional Resources
AttributeDescription
Other Names
EHFFD1626
P10711
P10711BK
Standard Package1