ehf-fd1622
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ehf-fd1622
EHF-FD162x

EHF-FD1622

Digi-Key Part Number
P10703TR-ND - Tape & Reel (TR)
P10703CT-ND - Cut Tape (CT)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EHF-FD1622
Supplier
Description
BALUN 700MHZ-900MHZ 50/200 0606
Detailed Description
RF Balun 700MHz ~ 900MHz 50 / 200Ohm 0606 (1616 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency Range
700MHz ~ 900MHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
180° ±15°
Insertion Loss (Max)
1.0dB
Return Loss (Min)
-
Package / Case
0606 (1616 Metric), Concave
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.4035
All prices are in GBP
Cut Tape (CT)
QtyUnit PriceExt Price
1£1.68000£1.68
10£1.04300£10.43
25£0.86360£21.59
50£0.74700£37.35
100£0.64260£64.26
250£0.52576£131.44
500£0.50074£250.37
Additional Resources
AttributeDescription
Other Names
P10703TR-NDR
P10703BK
EHFFD1622
P10703-ND
P10703
P10703CT-NDR
P10703CT
P10703TR
Standard Package4,000