FC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FC SERIES
FC12 SERIES
FC Series_12.5 x 5.0 (2)

EEU-FC1V561S

Digi-Key Part Number
P11239-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEU-FC1V561S
Supplier
Description
CAP ALUM 560UF 20% 35V RADIAL
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Active
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
1.241 A @ 120 Hz
Ripple Current @ High Frequency
1.655 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£0.80000£0.80
10£0.61300£6.13
50£0.50880£25.44
100£0.43810£43.81
500£0.33914£169.57
1,000£0.29203£292.03
2,500£0.27319£682.98
5,000£0.25906£1,295.30
Additional Resources
AttributeDescription
Other Names
EEUFC1V561S
P11239
Q1779900
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEU-FC1V561BPanasonic Electronic Components990P19685CT-ND£0.77000search-similar