VS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS SERIES
VS Series Bottom_G
VS Series Side_G

EEE-1HA470AP

Digi-Key Part Number
PCE4620TR-ND - Tape & Reel (TR)
PCE4620CT-ND - Cut Tape (CT)
PCE4620DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-1HA470AP
Supplier
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
221 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.70000£0.70
10£0.49400£4.94
50£0.37340£18.67
100£0.32530£32.53
Tape & Reel (TR)
QtyUnit PriceExt Price
500£0.24094£120.47
Additional Resources
AttributeDescription
Other Names
PCE4620DKR
PCE4620CT
EEE1HA470AP
PCE4620TR
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-1HA470PPanasonic Electronic Components236PCE3927CT-ND£0.62000search-direct
EEE-1HA470UPPanasonic Electronic Components1PCE3928CT-ND£0.53000search-similar