ECW-UV16-17 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1C334JC9

Digi-Key Part Number
PCF1142TR-ND - Tape & Reel (TR)
PCF1142CT-ND - Cut Tape (CT)
PCF1142DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECW-U1C334JC9
Supplier
Description
CAP FILM 0.33UF 5% 16VDC 2416
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.33 µF Film Capacitor 8V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.33 µF
Tolerance
±5%
Voltage Rating - AC
8V
Voltage Rating - DC
16V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
2416 (6041 Metric)
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.087" (2.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.23000£1.23
10£0.97400£9.74
50£0.84400£42.20
100£0.73050£73.05
500£0.55192£275.96
1,000£0.48699£486.99
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.45452£1,363.56
6,000£0.43829£2,629.74
9,000£0.42206£3,798.54
15,000£0.41394£6,209.10
Additional Resources
AttributeDescription
Other Names
PCF1142TR
PCF1142DKR-NDR
PCF1142TR-NDR
PCF1142DKR
Q913889
PCF1142CT
ECWU1C334JC9
PCF1142CT-NDR
Standard Package3,000